Alpha Wire Alpha Essentials Communication & Control Control Cable, 12 Cores, 0.52mm² 20 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 701-5945
- Mfr. Part No.:
- 1723 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€799.39
(exc. VAT)
€983.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €799.39 | €26.646 |
*price indicative
- RS Stock No.:
- 701-5945
- Mfr. Part No.:
- 1723 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 12 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.75mm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CSA, CE, UL | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.52mm² | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | Halogen Free | |
| Size of Strands | 160μm | |
| Number of Strands | 26 | |
| Core Strands | 26 x 160 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 12 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.75mm | ||
Cable Length 30m | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CSA, CE, UL | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.52mm² | ||
American Wire Gauge 20AWG | ||
Fire Behaviour Halogen Free | ||
Size of Strands 160μm | ||
Number of Strands 26 | ||
Core Strands 26 x 160 μm | ||
Shielded multiconductor cables, cross section 0.6 mm2
Control and communication cable sheathed with grey PVC.
Braid shielding.
Polyethylene-insulated colour-coded conductors.
Operating temperature: -20 → +60 °C.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.52mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.52mm² 20 AWG 30 m, Grey
- Alpha Wire Ecogen Ecoflex PUR Control Cable 0.52mm² 20 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyethylene
- Belden 5400FE Control Cable 0.52mm² 20 AWG 152 m, Grey Polypropylene Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
