Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, 0.52mm² 20 AWG, Screened, 30 m, Grey PVC

Subtotal (1 reel of 30 metres)*

€319.05

(exc. VAT)

€392.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
30 +€10.635€319.05

*price indicative

RS Stock No.:
187-1918
Mfr. Part No.:
1716 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

5

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

30m

Outside Diameter

7.54mm

Voltage

600V

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Hazardous Area Certification

No

Cable CSA

0.52mm²

American Wire Gauge

20AWG

Number of Strands

26

Size of Strands

34AWG

Core Strands

26 x 34AWG

Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.

Audio systems: speakers, microphones, intercoms

Broadcast and studio

Data transmission: RS-232, 422, 485

CAD/CAM

Computer peripherals

Business machines

Security systems: alarms, cameras, sensors

Control systems

Instrumentation systems

Point-of-sale systems

Banking systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy