Lapp ÖLFLEX CLASSIC 135 CH Control Cable, 5 Cores 18 AWG, 50 m, Screened Stranded, Silver Grey Low Smoke Non-Halogen
- RS Stock No.:
- 719-1651
- Mfr. Part No.:
- 1123271
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€389.28
(exc. VAT)
€478.81
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €389.28 | €7.786 |
*price indicative
- RS Stock No.:
- 719-1651
- Mfr. Part No.:
- 1123271
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 135 CH | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Non-Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) VDE tested: Supply cable with improved characteristics in the case of fire EN 13501-6 and EN 50575 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 135 CH | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Non-Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21217 (File No. E63634) VDE tested: Supply cable with improved characteristics in the case of fire EN 13501-6 and EN 50575 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 18AWG | ||
Lapp ÖLFLEX CLASSIC 135 CH Series Control Cable, 17 AWG, Bare Copper Conductor - 1123271
This Lapp control cable is a high-quality control cable designed for a variety of industrial applications. With features like a fire-retardant LSZH sheath and bare copper conductor material, this cable offers reliable performance and durability.
Features & Benefits
• Flame-retardant LSZH sheath provides added safety in case of fire
• Bare copper conductor material ensures efficient transmission of signals
• Screened design reduces electromagnetic interference
Applications
• Can be used for electrical and mechanical installations requiring reliable signal transmission
Can it be used in outdoor applications?
Yes, this control cable is suitable for outdoor use.
Will it withstand high temperatures?
With a maximum operating temperature of +80 °C, this cable is designed to handle heat efficiently.
Is it compatible with CE, RoHS, and UL standards?
Yes, this control cable meets all the necessary industry standards for performance and safety.
Can it be used in industrial automation systems?
Yes, it is Ideal for use in various industrial automation systems.
Will it work with both screened and unscreened devices?
Yes, this control cable is versatile and can be used with both screened and unscreened devices.
Related links
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 100 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
