Lapp ÖLFLEX CLASSIC 135 CH Control Cable, 3 Cores 14 AWG, 50 m, Screened Stranded, Silver Grey Low Smoke Non-Halogen
- RS Stock No.:
- 719-1673
- Mfr. Part No.:
- 1123340
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€445.75
(exc. VAT)
€548.27
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €445.75 | €8.915 |
*price indicative
- RS Stock No.:
- 719-1673
- Mfr. Part No.:
- 1123340
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 135 CH | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Non-Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) VDE tested: Supply cable with improved characteristics in the case of fire EN 13501-6 and EN 50575 | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 135 CH | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Non-Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21217 (File No. E63634) VDE tested: Supply cable with improved characteristics in the case of fire EN 13501-6 and EN 50575 | ||
American Wire Gauge 14AWG | ||
Lapp ÖLFLEX CLASSIC 135 CH Series Control Cable, Bare Copper Conductor, 500V - 1123340
This control cable by Lapp is a reliable solution for various applications in public buildings and industrial plants. With features like flame retardancy, low smoke zero halogen insulation, and a voltage rating of 500V, it ensures safety and efficiency in demanding environments.
Features & Benefits
• 13 AWG CY control cable with bare copper conductor material
• Screened for interference signals, providing reliable performance
• Flame retardant and halogen-free, ensuring safety in case of fire
• 3 cores with a cross-sectional area of 2.5mm² for versatile use
• Voltage rating of 500V for industrial applications
Applications
• Ideal for use in public buildings like airports and railway stations
• Suitable for plant engineering and industrial machinery
• Can be used for heating and air-conditioning systems
• Recommended for environments where fire hazards are a concern
• Can be used in EMC-sensitive settings
Can this control cable be used in industrial machinery?
Yes, it is suitable for industrial machinery applications.
Will this cable provide reliable performance in environments with interference signals?
Yes, the cable is screened for interference signals.
Is this cable flame retardant and halogen-free?
Yes, the cable is flame retardant and MADE with low smoke zero halogen insulation.
Related links
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
