Igus chainflex CF78.UL Control Cable, 4 Cores, 0.5mm² 20 AWG, Screened, 25 m, Grey TPE Sheath

Subtotal (1 reel of 25 metres)*

€188.64

(exc. VAT)

€232.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€188.64€7.546

*price indicative

RS Stock No.:
765-4310
Mfr. Part No.:
CF78.UL.05.04
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Control Cable

Series

chainflex CF78.UL

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

TPE

Jacket Colour

Grey

Armoured

Yes

Screened/Unscreened

Screened

Cable Length

25m

Outside Diameter

8mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, EN

Hazardous Area Certification

No

Cable CSA

0.5mm²

American Wire Gauge

20AWG

Fire Behaviour

Flame Retardant, Halogen Free

COO (Country of Origin):
DE

Chainflex® PUR Control Cable CF78


Features and Benefits


• For high load requirements

• Oil-resistant and coolant-resistant

• Flame-retardant in accordance to IEC 332-1, CEI 20-35, FT1

• Notch-resistant

• Shielded

• PVC-free/halogen-free

• Core insulation: mechanically high-quality TPE mixture

• Especially for freely suspended and gliding travel distances up to 100 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy