Igus chainflex CF78.UL Control Cable, 12 Cores, 0.5mm² 20 AWG, Screened, 25 m, Grey TPE Sheath
- RS Stock No.:
- 765-4320
- Mfr. Part No.:
- CF78.UL.05.12
- Manufacturer:
- Igus
Subtotal (1 reel of 25 metres)*
€501.36
(exc. VAT)
€616.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €501.36 | €20.054 |
*price indicative
- RS Stock No.:
- 765-4320
- Mfr. Part No.:
- CF78.UL.05.12
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | chainflex CF78.UL | |
| Product Type | Control Cable | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Armoured | Yes | |
| Screened/Unscreened | Screened | |
| Cable Length | 25m | |
| Outside Diameter | 12.5mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -35°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, EN | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series chainflex CF78.UL | ||
Product Type Control Cable | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Armoured Yes | ||
Screened/Unscreened Screened | ||
Cable Length 25m | ||
Outside Diameter 12.5mm | ||
Voltage 300V | ||
Minimum Operating Temperature -35°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, EN | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
Chainflex® PUR Control Cable CF78
Features and Benefits
• For high load requirements
• Oil-resistant and coolant-resistant
• Flame-retardant in accordance to IEC 332-1, CEI 20-35, FT1
• Notch-resistant
• Shielded
• PVC-free/halogen-free
• Core insulation: mechanically high-quality TPE mixture
• Especially for freely suspended and gliding travel distances up to 100 m
Related links
- Igus chainflex CF78.UL Control Cable 0.5mm² 20 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF78.UL Control Cable 0.5mm² 20 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF78.UL Control Cable 0.5mm² 20 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF78.UL Control Cable 0.5mm² 20 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF78.UL Control Cable 0.5mm² 20 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF78.UL Control Cable 1.5mm² 15 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF78.UL Control Cable 1.5mm² 15 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF78.UL Control Cable 1.5mm² 15 AWG 25 m, Grey Thermoplastic Elastomer Sheath
