Alpha Wire Ecogen Ecoflex Control Cable, 8 Cores, 0.28mm² 24 AWG, Unscreened, 30 m, Grey Modified Polyphenylene Ether
- RS Stock No.:
- 787-1856
- Mfr. Part No.:
- 79054 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 31 metres)*
€541.96
(exc. VAT)
€666.61
(inc. VAT)
- Ready to ship from 29 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €541.96 | €17.483 |
*price indicative
- RS Stock No.:
- 787-1856
- Mfr. Part No.:
- 79054 SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Ecogen Ecoflex | |
| Number of Cores | 8 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 6.05mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, CSA, UL | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.28mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 24AWG | |
| Number of Strands | 19 | |
| Size of Strands | 130μm | |
| Core Strands | 19 x 130 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Ecogen Ecoflex | ||
Number of Cores 8 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 6.05mm | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, CSA, UL | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.28mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 24AWG | ||
Number of Strands 19 | ||
Size of Strands 130μm | ||
Core Strands 19 x 130 μm | ||
EcoFlex Cable, 600 V Unshielded, Multiconductor
Alpha Wire EcoFlex 600 V Continuous Flex Control Cable - Unshielded
Features and Benefits
What is mPPE?
How is the control cable environmentally friendly?
What is halogen-free?
Product Application Information
Approvals
EcoCable Range
Related links
- Alpha Wire Ecogen Ecoflex Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecocable Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.35mm² 22 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.14mm² 26 AWG 30 m, Grey Modified Polyphenylene Ether
