Alpha Wire Ecogen Ecocable Control Cable, 9 Cores, 0.28mm² 24 AWG, Unscreened, 30 m, Grey Modified Polyphenylene Ether
- RS Stock No.:
- 787-9768
- Mfr. Part No.:
- 77005 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 31 metres)*
€665.35
(exc. VAT)
€818.38
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €665.35 | €21.463 |
*price indicative
- RS Stock No.:
- 787-9768
- Mfr. Part No.:
- 77005 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Ecogen Ecocable | |
| Product Type | Control Cable | |
| Number of Cores | 9 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.82mm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | CE, CSA, UL | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.28mm² | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | Halogen Free | |
| Size of Strands | 200μm | |
| Core Strands | 7 x 200 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Ecogen Ecocable | ||
Product Type Control Cable | ||
Number of Cores 9 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.82mm | ||
Cable Length 30m | ||
Voltage 600V | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals CE, CSA, UL | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.28mm² | ||
American Wire Gauge 24AWG | ||
Fire Behaviour Halogen Free | ||
Size of Strands 200μm | ||
Core Strands 7 x 200 μm | ||
Number of Strands 7 | ||
Belden Ecogen Ecocable Series Control Cable, 9 Cores, 0.28mm² Cross Sectional Area - 77005 SL005
This control cable is a 9 core, 24 AWG control cable designed for high-performance applications in the automation, electronics, and electrical sectors. With a length of 30 m, it features tinned copper conductors and MPPE insulation, offering remarkable flexibility and durability. This halogen-free control cable is well-suited for environments requiring reliable connectivity under varying temperature conditions and voltage ratings.
Features & Benefits
• Tinned copper conductors ensure enhanced conductivity
• MPPE insulation allows operation in extreme temperatures
• Unscreened design minimises interference in non-critical applications
• Halogen-free construction prioritises environmental safety
• Maximum voltage rating of 600V accommodates versatile applications
• Compact design optimises installation space and reduces weight
Applications
• Used for control circuits in automation systems
• Suitable for power distribution in machinery
• Employed in robotics for signal transmission
• Ideal for electrical panels and junction boxes
• Utilised in HVAC systems for control wiring
What temperature ranges can this cable withstand?
The cable can function effectively in temperatures from -50°C to +105°C, making it suitable for diverse environments.
How does MPPE insulation benefit this cable?
MPPE insulation provides excellent performance in extreme temperatures and is also lightweight, contributing to overall system efficiency.
In what situations might I choose this unscreened cable?
This cable is appropriate for non-critical signal transmission where interference is minimal, offering a cost-effective solution.
What are the advantages of using tinned copper conductors?
Tinned copper conductors enhance corrosion resistance and improve conductivity compared to standard copper, increasing the cable's longevity and performance.
What installation considerations should I keep in mind for this control cable?
Ensure that the minimum bend radius of 6x diameter is adhered to during installation to prevent damage to the conductors and insulation.
Related links
- Alpha Wire Ecogen Ecocable Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecocable Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecocable Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecocable Control Cable Unscreened Grey Modified Polyphenylene Ether Sheath
