Alpha Wire Ecogen Ecoflex Control Cable, 3 Cores, 3.29mm² 12 AWG, Unscreened, 30 m, Grey Modified Polyphenylene Ether
- RS Stock No.:
- 787-1903
- Mfr. Part No.:
- 79037 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 31 metres)*
€1,588.16
(exc. VAT)
€1,953.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,588.16 | €51.231 |
*price indicative
- RS Stock No.:
- 787-1903
- Mfr. Part No.:
- 79037 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Ecogen Ecoflex | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.28mm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, UL, CSA | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 3.29mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 12AWG | |
| Fire Behaviour | Halogen Free | |
| Size of Strands | 250μm | |
| Core Strands | 65 x 250 μm | |
| Number of Strands | 65 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Ecogen Ecoflex | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.28mm | ||
Cable Length 30m | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, UL, CSA | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 3.29mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 12AWG | ||
Fire Behaviour Halogen Free | ||
Size of Strands 250μm | ||
Core Strands 65 x 250 μm | ||
Number of Strands 65 | ||
EcoFlex Cable, 600 V Unshielded, Multiconductor
Conductors: 3, Black, Red, White
Nominal Diameter: 0.326 inch (8.28 mm)
Jacket Thickness: 0.035 inch (0.89 mm)
Stranding: 65/30
Insulation Thickness: 0.012 (0.30 mm)
12 AWG (3.29 mm²)
Jacket Colour: Slate
Alpha Wire EcoFlex 600 V Continuous Flex Control Cable - Unshielded
The EcoFlex range from Alpha Wire is a moderately flexible compact control cable which is fully recyclable due to its mPPE jacket and insulation construction. This multicore control cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.
Unshielded multi-conductor cables have a small overall diameter and are used in low noise environments.
Features and Benefits
LSZH (Low smoke zero halogens);Environmentally friendly;Specific gravity: 1.03;Able to handle extreme temperatures as low as -40°C;Finely stranded tinned copper conductors;Excellent abrasion resistance;Smaller, lighter and lower outgassing than PVC control cables;Good mechanical strength;Rated for over 1 million flex life cycles;Available with different core quantities;Temperature Range: -40°C to +105°C (600 V), -40°C to +80°C (300 V)
What is mPPE?
mPPE is a modified polyphenylene ether thermoplastic. Cables with a mPPE sheath have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
How is the control cable environmentally friendly?
If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free and flame retardant.
What is halogen-free?
If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free and flame retardant.
Product Application Information
Control cables are multi-conductor cables used in power applications within the automation and instrumentation industries. Control cables can measure and regulate transmissions of automated processes. These cables have a long flex life in mechanical machines which have constant motion or flexing.;Control cables are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.
Approvals
• UL AWM 21819 (600 V, 105°C) • UL AWM 21492 (300 V, 80°C) • CE • UL VW-1 • CSA AWM I/II A/B FT1 • IEC 60332-2 Flame Behavior • RoHS • REACH • WEEE • ISO 10993-5
EcoCable Range
Related links
- Alpha Wire Ecogen Ecoflex Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.35mm² 22 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 1.32mm² 16 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex PUR Control Cable 0.5mm² 20 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.35mm² 22 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.81mm² 18 AWG 30 m, Grey Modified Polyphenylene Ether
