Alpha Wire Ecogen Ecocable Control Cable, 7 Cores 2mm² 14 AWG, 30 m, Screened, Grey Modified Polyphenylene Ether Sheath

Subtotal (1 reel of 31 metres)*

€2,274.46

(exc. VAT)

€2,797.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,274.46€73.37

*price indicative

RS Stock No.:
787-9806
Mfr. Part No.:
77234 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Ecogen Ecocable

Number of Cores

7

Conductor Material

Tin Copper Wire

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

30m

Maximum Operating Temperature

105°C

Standards/Approvals

UL, CSA, CE

Cable CSA

2mm²

American Wire Gauge

14AWG

Core Strands

41 x 250 μm

Size of Strands

250μm

Number of Strands

41

EcoCable 600 V Foil + Braid Shield, Multiconductor


Conductors: 7, Black, Brown, Red, Orange, Yellow, Green, Blue

Nominal Diameter: 0.386 inch (9.80 mm)

Jacket Thickness: 0.032 inch (0.81 mm)

Stranding: 41/30

Insulation Thickness: 0.011 (0.28 mm)

14 AWG (2.08 mm²)

Jacket Colour: Slate

Alpha Wire EcoCable, 600 V Control Cable with Supra-Shield


The EcoCable range from Alpha Wire is a 600 V control cable which is fully recyclable due to its mPPE jacket and insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.

Features and Benefits


• Contain no halogen

• Environmentally friendly

• Able to handle extreme temperatures as low as -50°C

• Smaller, lighter and lower outgassing than PVC cable

• Excellent abrasion resistance

• Mechanically strong

• Excellent EMI performance

• Supra-Shield has a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper

What is mPPE?


mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.

mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.


How is it environmentally friendly?


If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free. Unlike PVC, cables made containing mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.

What is Supra-Shield?


Supra-Shield cables have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.

Product Application Information


Control cables are multi-conductor cables used in power applications within the automation and instrumentation industries. Control cables can measure and regulate transmissions of automated processes. These cables have a long flex life in mechanical machines which have constant motion or flexing.

Control cables are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.

Approvals


• UL AWM 21915 (600 V, 105°C) • CE • CSA AWM I/II A/B FT1 • IEC 60332-2 Flame Behavior • RoHS • REACH • WEEE • ISO 10993-5

EcoCable Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy