AXINDUS Harmoflex H05VV5-F Control Cable, 4 Cores, 1 mm², H05VV5F, Unscreened, 50m, Grey PVC, type TM5 Sheath, 17 AWG
- RS Stock No.:
- 797-1003
- Mfr. Part No.:
- H104.0100
- Manufacturer:
- AXINDUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-1003
- Mfr. Part No.:
- H104.0100
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | Harmoflex H05VV5-F | |
| Number of Cores | 4 | |
| Cross Sectional Area | 1 mm² | |
| American Wire Gauge | 17 AWG | |
| Conductor Material | Bare Copper | |
| Sheath Material | PVC, type TM5 | |
| Sheath Colour | Grey | |
| Control Cable Type | H05VV5F | |
| Screened/Unscreened | Unscreened | |
| Screen Type | Unscreened | |
| Outer Diameter | 8.7mm | |
| Length | 50m | |
| Minimum Bend Radius | 8 x D | |
| Voltage Rating | 300 V, 500 V | |
| Current Rating | 15A | |
| CPR Certification | Eca | |
| Standards Met | Euroclass Eca | |
| Maximum Operating Temperature | +70°C | |
| Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 | |
| Insulation Material | PVC | |
| Earth Cable | Yes | |
| Cable Shape | Multi-Conductor | |
| Oil Resistant | Yes | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series Harmoflex H05VV5-F | ||
Number of Cores 4 | ||
Cross Sectional Area 1 mm² | ||
American Wire Gauge 17 AWG | ||
Conductor Material Bare Copper | ||
Sheath Material PVC, type TM5 | ||
Sheath Colour Grey | ||
Control Cable Type H05VV5F | ||
Screened/Unscreened Unscreened | ||
Screen Type Unscreened | ||
Outer Diameter 8.7mm | ||
Length 50m | ||
Minimum Bend Radius 8 x D | ||
Voltage Rating 300 V, 500 V | ||
Current Rating 15A | ||
CPR Certification Eca | ||
Standards Met Euroclass Eca | ||
Maximum Operating Temperature +70°C | ||
Fire Behaviour Flame Retardant NF C 32-070/C2, IEC 60332-1 | ||
Insulation Material PVC | ||
Earth Cable Yes | ||
Cable Shape Multi-Conductor | ||
Oil Resistant Yes | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- TR
Related links
- AXINDUS Harmoflex H05VV5-F Control Cable 1mm² 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- CAE Groupe Harmoflex H05VV5-F Multicore Actuator/Sensor Cable 0.75 mm² 50m 18
- AXINDUS Harmoflex H05VV5-F Control Cable 1.5mm² 15 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1 mm² Unscreened Grey PVC Sheath, 17 AWG
- RND RND 475 Control Cable 1 mm² Unscreened Grey Low Smoke Zero Halogen (LSZH) Sheath, 17 AWG
- Belden Belden CY Control Cable 1 mm² Screened Grey PVC Sheath, 17 AWG
- RS PRO Control Cable 1 mm² Screened Grey PVC Sheath, 17 AWG
- AXINDUS CAELIFLEX Control Cable 1.5 mm² Unscreened Grey PVC Sheath, 14 AWG
