AXINDUS Harmoflex H05VV5-F Control Cable, 12 Cores, 1mm² 17 AWG, Unscreened, 50 m, Grey PVC Sheath

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-0997
Mfr. Part No.:
H112.0100
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Series

Harmoflex H05VV5-F

Product Type

Control Cable

Number of Cores

12

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Outside Diameter

14.6mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-5°C

Standards/Approvals

IEC 60332-1, NF C 32-070/C2

Maximum Operating Temperature

70°C

Cable CSA

1mm²

Hazardous Area Certification

No

American Wire Gauge

17AWG

Fire Behaviour

Flame Retardant

COO (Country of Origin):
TR

Harmoflex H05VV5-F Cable


The H0VV5-F range of cables can be used in a number of applications including power, control, connecting cables in electrical facilities, for fixed laying and movement without tensile stress or without defined cable routing.

Features and Benefits


• Suitable for use in dry, humid and wet rooms (also water-oil mixture)

• Free from lacquer damaging substances and silicone (during production)

• Outdoor use only with UV protection- no laying underground

• Increased resistance to oil by special PVC outer sheath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy