AXINDUS H05VV5F Control Cable, 7 Cores, 1mm² 17 AWG, Unscreened, 50 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 797-1007
- Mfr. Part No.:
- H1070100C50
- Manufacturer:
- AXINDUS
Image representative of range
Subtotal (1 reel of 50 metres)*
€297.50
(exc. VAT)
€365.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €297.50 | €5.95 |
*price indicative
- RS Stock No.:
- 797-1007
- Mfr. Part No.:
- H1070100C50
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | H05VV5F | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.8mm | |
| Cable Length | 50m | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Euroclass Eca | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 17AWG | |
| Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series H05VV5F | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.8mm | ||
Cable Length 50m | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Euroclass Eca | ||
Cable CSA 1mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 17AWG | ||
Fire Behaviour Flame Retardant NF C 32-070/C2, IEC 60332-1 | ||
- COO (Country of Origin):
- TR
Harmoflex H05VV5-F Cable
The H0VV5-F range of cables can be used in a number of applications including power, control, connecting cables in electrical facilities, for fixed laying and movement without tensile stress or without defined cable routing.
Features and Benefits
• Suitable for use in dry, humid and wet rooms (also water-oil mixture)
• Free from lacquer damaging substances and silicone (during production)
• Outdoor use only with UV protection- no laying underground
• Increased resistance to oil by special PVC outer sheath
Related links
- AXINDUS H05VV5F Control Cable 1mm² 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS H05VV5F Control Cable 0.75mm² 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS H05VV5F Control Cable 0.75mm² 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS H05VV5F Control Cable 0.75mm² 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- RS PRO Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- AXINDUS Harmoflex H05VV5-F Control Cable 1mm² 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable Unscreened Black Polyvinyl Chloride Sheath
