Lapp ÖLFLEX CLASSIC 130 H Control Cable, 2 Cores 0.75mm² 20 AWG, Unscreened, 100 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 819-9552
- Distrelec Article No.:
- 301-80-464
- Mfr. Part No.:
- 1123032
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€186.30
(exc. VAT)
€229.15
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 08 January 2027
- Plus 8 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €186.30 | €1.863 |
*price indicative
- RS Stock No.:
- 819-9552
- Distrelec Article No.:
- 301-80-464
- Mfr. Part No.:
- 1123032
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 130 H | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
LAPP Multicore Cable, 18AWG, 100m Length - ÖLFLEX CLASSIC 130 H Series - 1123032
Need to link sensors and actuators to your industrial equipment? Opt for this Multicore control cable from LAPP. It's a YY cable, which means its outer sheath and insulator are MADE of PVC. This material offers reliable durability and impact resistance, making it suitable for use in heavy-duty applications. The cable is unterminated at both ends, giving you the freedom to choose a connector to suit your system. As it comes on a 100-metre reel, you can cut it to the EXACT size you need and have enough for multiple jobs.
Features & Benefits
• Low conductor resistance of 10MΩ/km for quick signal transmission and minimal energy loss
• Light weight of 47kg/km for easy handling
• Bare copper conductor material for a reliable connection
• Wide operating temperature range of -40°C to +80°C for use in extreme environments
Applications
• Heating, ventilation and Air conditioning (HVAC) systems
• Plant engineering
What's does the drain wire in this cable do?
The drain wire in this cable carries any excess current flowing into the cable to the ground, preventing damage to equipment and improving electrical safety.
Related links
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
