Lapp ÖLFLEX CLASSIC 130 H Control Cable, 3 Cores 1mm² 18 AWG, Unscreened, 100 m, Silver Grey Low Smoke Zero Halogen

Subtotal (1 reel of 100 metres)*

€249.60

(exc. VAT)

€307.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€249.60€2.496

*price indicative

RS Stock No.:
819-9574
Mfr. Part No.:
1123067
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX CLASSIC 130 H

Product Type

Control Cable

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Standards/Approvals

AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581

Maximum Operating Temperature

80°C

Cable CSA

1mm²

American Wire Gauge

18AWG

COO (Country of Origin):
DE

LAPP ÖLFLEX CLASSIC 130 Series Control Cable, 3 Cores, 1 mm² Cross Sectional Area - 1123067


This control cable is designed specifically for diverse industrial applications. Featuring a 3 core design with a cross-sectional area of 1 mm², it measures 100m in length and has a grey LSZH sheath that meets high safety standards. With a voltage rating of 500V, this insulated Multicore cable is a robust solution for various environments.

Features & Benefits


• Halogen-free construction enhances safety in fire hazards

• Flame retardant properties reduce fire propagation risks

• Flexible design allows for easy handling and installation

• Unscreened option simplifies installations in various settings

• Low smoke emissions ensure safer cable performance during fires

Applications


• Ideal for public building installations like airports and railway stations

• Suitable for industrial machinery connections and plant engineering

• Used in heating and air-conditioning systems for effective control

• Effective for stage where safety is paramount

What are the temperature limits for this cable?


It can operate within a temperature range of -40°C to +80°C, making it versatile for various applications.

How does the flame retardant feature benefit users?


Flame retardancy decreases the risk of fire spreading, thereby enhancing safety in critical environments.

Is this cable suitable for outdoor use?


Yes, it is suitable for temporary outdoor use, provided appropriate precautions are taken.

What materials are used in its construction?


It consists of bare copper conductors and a special halogen-free outer sheath, contributing to its safety and flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy