Lapp ÖLFLEX CLASSIC 130 H Control Cable, 2 Cores 1mm² 18 AWG, Unscreened, 100 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 819-9565
- Distrelec Article No.:
- 301-80-468
- Mfr. Part No.:
- 1123066
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€203.69
(exc. VAT)
€250.54
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €203.69 | €2.037 |
*price indicative
- RS Stock No.:
- 819-9565
- Distrelec Article No.:
- 301-80-468
- Mfr. Part No.:
- 1123066
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 130 H | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
Cable CSA 1mm² | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
LAPP Multicore Cable, 2 Cores, 1mm² CSA - ÖLFLEX Series - 1123066
Transmit data,signals and power easily with this Multicore control cable from LAPP. It has LSZH fire behaviour, so it emits minimal smoke and no toxic fumes in the event of a fire for enhanced workplace safety. Thanks to bare copper cores, you can be sure of reliably high conductivity. The PVC-based sheath is resistant to moisture and wear, making it suitable for use in harsh indoor and outdoor applications. It's an unscreened cable, so it's flexible enough for installation in tight spaces.
Features & Benefits
• Wide operating temperature range between -40°C and +80°C for safe use in demanding conditions
• 100m length for long runs or multiple cut-and-fix applications
• Grey colour for ease of identification in a colour-coded setup
Applications
• Studio cabling
• Production lines
• HVAC systems
Can I use this control cable for conductive applications?
No, this 2-core cable is designed for non-conductive applications. For conductive installations, use LAPP's 3-core cable (141-277).
Related links
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
