Lapp ÖLFLEX CLASSIC 130 H Control Cable, 3 Cores 6mm² 10 AWG, Unscreened, 50 m, Silver Grey Low Smoke Zero Halogen

Subtotal (1 reel of 50 metres)*

€527.09

(exc. VAT)

€648.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€527.09€10.542

*price indicative

RS Stock No.:
819-9631
Mfr. Part No.:
1123166
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX CLASSIC 130 H

Product Type

Control Cable

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581

Maximum Operating Temperature

80°C

Cable CSA

6mm²

American Wire Gauge

10AWG

COO (Country of Origin):
DE

LAPP ÖLFLEX CLASSIC 130 Series Control Cable, 3 Cores, 6mm² Cross Sectional Area - 1123166


This control cable is a 3-core, 6mm² solution designed for flexible applications in various environments. With an outer diameter of 11.7mm and a length of 50m, it suits numerous industrial settings, including plant engineering and public infrastructure. The low smoke, zero halogen (LSZH) sheath enhances safety, making it Ideal for situations where fire risks are a concern.

Features & Benefits


• Halogen-free design ensures reduced toxicity in the event of fire

• Flame-retardant properties enhance safety in critical usage

• Flexible design allows for ease of handling and installation

• Unscreened construction suitable for a wide array of environments

Applications


• Suitable for installation in public buildings such as airports and railways

• Ideal for use in heating and air-conditioning systems

• Effective in stage where fire hazards are present

• Designed for temporary outdoor usage within specified temperature ranges

• Utilised within industrial machinery under stringent safety regulations

What makes this cable suitable for high-temperature applications?


The cable's construction allows it to withstand temperatures up to +80°C for fixed installation, making it suitable for environments with fluctuating heat.

How does the LSZH sheath benefit safety in various installations?


The LSZH sheath reduces the emission of harmful gases and smoke during combustion, ensuring a safer environment in the event of a fire.

Is this product suitable for maritime applications?


Yes, it is certified for maritime use, indicating compliance with relevant safety standards and making it reliable for boat and ship installations.

What is the significance of the unshielded design for this control cable?


An unscreened design facilitates easier installation and is often sufficient for many standard applications where electromagnetic interference is not a concern.

Can this cable be used in temporary outdoor settings?


Yes, it is designed for temporary outdoor use, provided it remains within the operational temperature range of -40°C to +80°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy