Lapp ÖLFLEX CLASSIC 130 H Control Cable, 4 Cores 6mm² 10 AWG, Unscreened, 50 m, Silver Grey Low Smoke Zero Halogen

Subtotal (1 reel of 50 metres)*

€714.94

(exc. VAT)

€879.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€714.94€14.299

*price indicative

RS Stock No.:
819-9634
Mfr. Part No.:
1123167
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX CLASSIC 130 H

Product Type

Control Cable

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581

Maximum Operating Temperature

80°C

American Wire Gauge

10AWG

Cable CSA

6mm²

COO (Country of Origin):
DE

LAPP ÖLFLEX CLASSIC 130 Series Control Cable, 6mm² Cross Sectional Area, 4 Number Of Cores - 1123167


This control cable is designed for versatile applications in various environments. With a cross-sectional area of 6 mm² and featuring 4 cores, it provides excellent conductivity for electrical systems. The cable's composition includes a low smoke zero halogen sheath, suitable for environments where fire safety is paramount, ensuring minimal toxicity during combustion.

Features & Benefits


• Halogen-free construction promotes safety in fire conditions

• Flame-retardant properties minimise fire hazard risks

• Flexible design allows for easy handling and installation

• Core insulation from bare copper enhances electrical performance

Applications


• Suitable for use in public buildings such as airports and railway stations

• Ideal for plant engineering and industrial machinery

• Designed for heating and air-conditioning system connectivity

• Applicable in staging and event lighting setups

• Well-suited for settings where fire risk is elevated

What type of environments can this cable be used in?


It is designed for both indoor and temporary outdoor use, making it versatile for various applications, including public infrastructure and industrial environments.

How does the temperature rating affect its usability?


The operating temperature range from -40°C to +80°C allows it to perform reliably in extreme conditions, ensuring functionality in a wide variety of settings.

What benefits come from its flame-retardant and halogen-free qualities?


These features ensure reduced toxicity during combustion and minimised fire propagation, making it a safer choice for installations where valuable property and lives are at risk.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy