Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.35mm² 22 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2269
- Distrelec Article No.:
- 301-32-819
- Mfr. Part No.:
- 1176C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€59.58
(exc. VAT)
€73.28
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €59.58 | €1.986 |
*price indicative
- RS Stock No.:
- 828-2269
- Distrelec Article No.:
- 301-32-819
- Mfr. Part No.:
- 1176C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 6 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.46mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL, CSA, CE | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.35mm² | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 22AWG | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Core Strands | 7 x 250 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 6 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.46mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL, CSA, CE | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.35mm² | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 22AWG | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Core Strands 7 x 250 μm | ||
RoHS Status: Exempt
Belden Alpha Wire Grey Control Cable, 22 AWG, 30m Length - Alpha Essentials Series - 1176C SL005
To ensure reliable signal transmission in your communication system, choose this control cable from Belden's Alpha Wire range. Its PVC outer jacket is resistant to impact and abrasion, so it's suitable for use in harsh industrial environments. With six cores that transmit different signal types, this is a versatile choice that helps minimise wiring bulk in your setup. It comes with a drain wire that carries excess voltage to the ground to help enhance electrical safety. Low conductor-to-conductor capacitance of 110pF/m means this cable delivers the high-integrity signals needed for fast and effective communication.
Features & Benefits
• 30m length can be cut to size for multiple jobs
• Wide operating temperature range of -30°C to +80°C for use in demanding conditions
• Bulk cable weight of 36kg/km (kilograms per kilometre) for easy handling
• Tinned-copper conductors are highly conductive for reliable signal transmission
Applications
• Industrial control panel wiring
• Transport systems
• Food processing industry
Is this cable flame-retardant?
Yes – this cable's outer jacket is self-extinguishing, which means it stops burning within a short time when it comes in contact with flames. This can help reduce the spread of a workplace fire.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
