Alpha Wire Alpha Essentials Communication & Control Control Cable, 9 Cores, 0.35mm² 22 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2275
- Mfr. Part No.:
- 1179C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€95.76
(exc. VAT)
€117.78
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 29 December 2026
- Plus 4 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €95.76 | €3.192 |
*price indicative
- RS Stock No.:
- 828-2275
- Mfr. Part No.:
- 1179C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 9 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 6.25mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CSA, UL, CE | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.35mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 22AWG | |
| Number of Strands | 7 | |
| Size of Strands | 250μm | |
| Core Strands | 7 x 250 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 9 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 6.25mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CSA, UL, CE | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.35mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 22AWG | ||
Number of Strands 7 | ||
Size of Strands 250μm | ||
Core Strands 7 x 250 μm | ||
RoHS Status: Exempt
Belden Alpha Essentials Communication & Control Series Control Cable, 30m Cable Length, 9 Cores - 1179C SL005
This control cable is an unscreened, multiconductor cable designed for communication and control wiring in industrial settings. Built with stranded tinned copper conductors and PVC insulation contained within a slate PVC jacket, it supports low-voltage control, intercom and signal circuits at a rated voltage of 300V and operates across a broad temperature range for typical factory and instrumentation environments.
Features & Benefits
• 9 cores providing multiple signal paths for control systems
• Stranded tinned copper 7-strand conductors for flexibility
• PVC jacket resists mechanical wear in tray and conduit
• Rated for 300V to match industrial control circuits
• Operating temperature -20°C to +80°C for standard environments
• Meets CSA, UL and CE approvals for regulatory compatibility
• Stranded tinned copper 7-strand conductors for flexibility
• PVC jacket resists mechanical wear in tray and conduit
• Rated for 300V to match industrial control circuits
• Operating temperature -20°C to +80°C for standard environments
• Meets CSA, UL and CE approvals for regulatory compatibility
**Applications**
• Suitable for remote circuit control and low-voltage control wiring
• Ideal for intercom and unbalanced audio systems in studios
• Used with instrumentation and telemetry signal runs
• Can be used in computer interfaces and control panels
• Suitable for business machine and security system wiring
• Ideal for intercom and unbalanced audio systems in studios
• Used with instrumentation and telemetry signal runs
• Can be used in computer interfaces and control panels
• Suitable for business machine and security system wiring
What conductor construction gives the cable flexibility?
Each conductor is formed from seven tinned copper strands, providing a balance of pliability for routing and sufficient cross-section for signal and low-current control circuits.
How is signal integrity affected without screening?
Being unscreened, the cable is intended for low-noise environments or short-run control where electromagnetic interference is minimal
it offers the smallest overall diameter compared with screened alternatives.
What jacket material and colour are specified for identification?
The outer jacket is MADE from polyvinyl chloride in a slate colour to aid Visual identification in harnesses and trays while providing standard mechanical protection.
Which approvals indicate suitability for industrial installations?
The cable carries approvals to CSA, UL and CE standards applicable to its construction and intended control and communication use, supporting acceptance in many regulated installations.
Approvals
UL, CSA
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
