Alpha Wire Alpha Essentials Communication & Control Control Cable, 60 Cores, 0.35mm² 22 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2304
- Mfr. Part No.:
- 1181/60C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€1,034.23
(exc. VAT)
€1,272.10
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 23 February 2027
- Plus 1 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,034.23 | €34.474 |
*price indicative
- RS Stock No.:
- 828-2304
- Mfr. Part No.:
- 1181/60C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 60 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 13.21mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE, CSA, UL | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.35mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | FT1, FT4, VW-1 | |
| Number of Strands | 7 | |
| Core Strands | 7 x 250 μm | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 60 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 13.21mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE, CSA, UL | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.35mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 22AWG | ||
Fire Behaviour FT1, FT4, VW-1 | ||
Number of Strands 7 | ||
Core Strands 7 x 250 μm | ||
Size of Strands 250μm | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 60 Cores, 0.35mm² Cross Sectional Area - 1181/60C SL005
This control cable is designed specifically for communication and control applications where flexibility and performance are essential. With a length of 30m, it features 60 cores and a cross-sectional area of 0.35mm², making it ideal for a wide range of industrial environments. The cable is constructed with a PVC sheath and operates at a nominal voltage of 300V.
Features & Benefits
• Unscreened design for minimal interference in low-noise environments
• Tinned copper conductors provide excellent conductivity and corrosion resistance
• Operates effectively in temperatures from -20°C to +80°C
• High-performance rating ensures reliable electrical and mechanical performance
• Lightweight construction facilitates easier installation and handling
• PVC insulation offers protection against abrasions and environmental factors
Applications
• Used for control and signal wiring within automation systems
• Suitable for data transmission in office machines and security systems
• Ideal for instrumentation and low-voltage circuits
• Commonly employed in intercom and sound systems
What type of materials are used in its construction?
The cable comprises stranded tinned copper conductors with PVC insulation and a grey PVC sheath, providing durability and protection against external factors.
How does the temperature rating affect its usability?
The cables operational temperature range of -20°C to +80°C allows it to function effectively in various environmental conditions, ensuring consistent performance in different settings.
Is there a specific application where this cable excels?
It is particularly effective in control cabinets and for interconnecting components in complex automation systems due to its robust design and reliable performance.
What is the significance of having 60 cores in this control cable?
The multiple cores provide greater flexibility in connecting various devices simultaneously, allowing for more complex systems and reducing the need for multiple cables.
How does the unscreened design benefit signal integrity?
An unscreened design is suitable for low-noise environments where electromagnetic interference is minimal, ensuring clear signal transmission without the additional weight of shielding.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 305 m, Grey
