Alpha Wire Alpha Essentials Communication & Control Control Cable, 50 Cores, 0.35mm² 22 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2301
- Mfr. Part No.:
- 1181/50C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€811.34
(exc. VAT)
€997.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €811.34 | €27.045 |
*price indicative
- RS Stock No.:
- 828-2301
- Mfr. Part No.:
- 1181/50C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 50 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 12.14mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.35mm² | |
| American Wire Gauge | 22AWG | |
| Number of Strands | 7 | |
| Core Strands | 7 x 250 μm | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 50 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 12.14mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Cable CSA 0.35mm² | ||
American Wire Gauge 22AWG | ||
Number of Strands 7 | ||
Core Strands 7 x 250 μm | ||
Size of Strands 250μm | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 50 Cores, 0.35mm² Cross Sectional Area - 1181/50C SL005
This control cable is designed for reliable communication and control applications. Featuring a 50-core construction, this unscreened cable provides reliable flexibility and performance across a range of temperatures. With a total length of 30m, it is ideal for integration into automated systems and instrumentation setups.
Features & Benefits
• Tinned copper conductors provide reliable conductivity and resistance to corrosion
• PVC insulation ensures durability and protection against environmental factors
• Operating temperature range from -20°C to +80°C supports various applications
• Twisted pair design enhances signal integrity and reduces interference
• Voltage rating of 300V accommodates a wide range of control circuits
• Unscreened design allows for easier installation in low-noise environments
Applications
• Integrated into industrial control systems for automation processes
• Suitable for data transmission in office equipment
• Ideal for remote circuit controls in diverse electronic devices
• Used in low-voltage circuit for audio systems
What type of conductor is used in the cable?
The cable employs tinned copper conductors, optimising conductivity while resisting corrosion.
How does the cables insulation impact its performance?
The PVC insulation enhances durability, protecting against physical damage and environmental factors such as moisture.
What is the significance of the twisted pair design?
The twisted pair configuration aids in reducing electromagnetic interference and improving overall signal integrity across longer distances.
Is this cable suitable for use in outdoor settings?
While the cable is resistant to moisture, it is essential to ensure that it is installed in a way that protects it from direct exposure to harsh weather elements.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
