Alpha Wire Alpha Essentials Communication & Control Control Cable, 7 Cores, 0.56mm² 20 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2326
- Mfr. Part No.:
- 1896/7C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€134.40
(exc. VAT)
€165.31
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €134.40 | €4.48 |
*price indicative
- RS Stock No.:
- 828-2326
- Mfr. Part No.:
- 1896/7C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 7 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 6.38mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, CE, UL | |
| Cable CSA | 0.56mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 20AWG | |
| Size of Strands | 320μm | |
| Core Strands | 7 x 320 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 7 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 6.38mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, CE, UL | ||
Cable CSA 0.56mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 20AWG | ||
Size of Strands 320μm | ||
Core Strands 7 x 320 μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Alpha Essentials Communication & Control Series Control Cable, 7 Cores, 0.56mm² Cross Sectional Area - 1896/7C SL005
This control cable is designed for reliable electrical connections within industrial settings. Featuring 7 cores and constructed from tinned copper, this cable is robust enough to withstand demanding environments. With a voltage rating of 300V and made from PVC sheath material, it is suitable for various automation applications. The outer diameter measures 6.38mm, ensuring compatibility for typical industrial use.
Features & Benefits
• 7-core design facilitates versatile cabling solutions
• Tinned copper conductors enhance durability and performance
• PVC insulation provides excellent protection against environmental factors
• Unscreened design suitable for low-noise applications
• Rated for 300V, ensuring safety for industrial control wiring
• Ideal for temperatures between -20°C and +80°C for flexibility
Applications
• Utilised in unbalanced intercom and sound systems
• Employed in remote circuit control and low-voltage circuits
• Suitable for data transmission in computer and instrumentation systems
• Commonly found in automation and industrial control settings
How does the tinned copper enhance the cable's durability?
Tinned copper is resistant to corrosion, ensuring longevity and reliable conductivity in various environments, especially where moisture is present. This extends the operational lifespan of the cable.
What type of insulation does this cable use and how does it contribute to performance?
The PVC insulation offers excellent mechanical and chemical resistance, which protects the conductors from damage, ensuring consistent electrical performance even in harsh conditions.
Can this cable handle extreme temperatures?
Yes, it operates effectively within a temperature range of -20°C to +80°C, making it suitable for diverse applications, including industrial settings with varying temperature conditions.
Is this control cable suitable for data transmission?
Yes, its design allows it to be employed in data transmission applications, particularly where low-voltage circuits are concerned.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
