Alpha Wire Alpha Essentials Communication & Control Control Cable, 15 Cores, 0.56mm² 20 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2345
- Distrelec Article No.:
- 301-32-860
- Mfr. Part No.:
- 1896/15C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€247.49
(exc. VAT)
€304.41
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €247.49 | €8.25 |
*price indicative
- RS Stock No.:
- 828-2345
- Distrelec Article No.:
- 301-32-860
- Mfr. Part No.:
- 1896/15C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 15 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.7mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL, CSA, CE | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.56mm² | |
| American Wire Gauge | 20AWG | |
| Number of Strands | 7 | |
| Core Strands | 7 x 320 μm | |
| Size of Strands | 320μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 15 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.7mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL, CSA, CE | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.56mm² | ||
American Wire Gauge 20AWG | ||
Number of Strands 7 | ||
Core Strands 7 x 320 μm | ||
Size of Strands 320μm | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 15 Cores, 0.56mm² Cross Sectional Area - 1896/15C SL005
This control cable is designed for effective communication and control tasks within various industrial applications. Comprising 15 cores, it features a tinned copper conductor for optimal conductivity and is encased in a durable grey PVC sheath, ensuring robustness in demanding environments. With a length of 30m and an outer diameter of 9.7mm, this unscreened cable operates effectively across a temperature range of -20°C to +80°C, complying with CE, CSA, and UL standards.
Features & Benefits
• 15 core design offers extensive connection capabilities
• Tinned copper conductors enhance corrosion resistance
• PVC sheathing provides high durability and flexibility
• Unscreened design suited for low-noise environments
• High-temperature rating supports a wide range of applications
• Ideal for reliable signal transmission in control systems
Applications
• Used for control signal wiring in machinery
• Suitable for intercom and sound system connections
• Employed in data transmission for business machines
• Ideal for low-voltage circuits and telecommunication systems
What temperature limitations should be considered when using it in an outdoor environment?
This product operates effectively within a temperature range of -20°C to +80°C, making it suitable for various outdoor applications, provided exposure does not exceed these limits.
How does the unscreened design impact its performance?
The unscreened design offers flexibility and a compact size, making it ideal for low-noise environments. This allows easy handling and installation while ensuring reliable performance in appropriate applications.
What advantages does using tinned copper conductors provide?
Tinned copper conductors resist oxidation and corrosion, improving the reliability and longevity of connections in harsh environments. This ensures stable signal transmission over time.
Can this cable be used in a plenum environment?
No, this control cable is not specifically rated for plenum use. It is intended for general control and communication tasks within standard industrial environments.
What is the significance of the cable's voltage rating of 300 V?
The 300V rating indicates the maximum voltage the cable can safely handle. This makes it suitable for a variety of applications where voltage levels remain below this threshold, ensuring safe and effective operation.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
