Alpha Wire Alpha Essentials Communication & Control Control Cable, 12 Cores, 0.81mm² 18 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2376
- Distrelec Article No.:
- 301-32-870
- Mfr. Part No.:
- 1898/12C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€281.08
(exc. VAT)
€345.73
(inc. VAT)
- 4 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €281.08 | €9.369 |
*price indicative
- RS Stock No.:
- 828-2376
- Distrelec Article No.:
- 301-32-870
- Mfr. Part No.:
- 1898/12C SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 12 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 9.6mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL, CE, CSA | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.81mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | FT1, FT4, VW-1 | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Number of Strands | 16 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 12 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 9.6mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL, CE, CSA | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.81mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour FT1, FT4, VW-1 | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Number of Strands 16 | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
Belden Alpha Essentials Communication & Control Series Control Cable, 30m Cable Length, 12 Cores - 1898/12C SL005
Features & Benefits
• Rated to 300V for low-voltage control circuits
• Operating range −20°C to +80°C supports hot environments
• Slate PVC jacket resists mechanical wear and abrasion
• FT1 FT4 VW-1 fire behaviour reduces flame propagation risk
• UL CE CSA approvals simplify international use
**Applications**
• Ideal for remote circuit controls and telephony connections
• Used for intercom and unbalanced audio systems in plants
• Can be used with instrumentation and monitoring equipment
• Suitable for tray or conduit installations in automation racks
What conductor construction is used and why does it matter?
How does the cables fire behaviour classification affect installation decisions?
What mechanical environments are compatible given the jacket and insulation choice?
Is this cable suitable for outdoor exposure or direct burial?
What temperature limits should installers observe during assembly?
Approvals
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
