Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.81mm² 18 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2360
- Mfr. Part No.:
- 1898/8C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€185.10
(exc. VAT)
€227.67
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 22 December 2026
- Plus 29 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €185.10 | €6.17 |
*price indicative
- RS Stock No.:
- 828-2360
- Mfr. Part No.:
- 1898/8C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 8 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 7.95mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.81mm² | |
| American Wire Gauge | 18AWG | |
| Number of Strands | 16 | |
| Size of Strands | 250μm | |
| Core Strands | 16 x 250 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 8 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 7.95mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Cable CSA 0.81mm² | ||
American Wire Gauge 18AWG | ||
Number of Strands 16 | ||
Size of Strands 250μm | ||
Core Strands 16 x 250 μm | ||
RoHS Status: Exempt
Belden Alpha Wire Control Cable, 8 Core, 7.95mm OD - Alpha Essentials Series - 1898/8C SL005
Send signals to your automated equipment with this control cable from Belden's Alpha Wire range. Its compact outer diameter of 7.95mm makes it a good choice for installation in setups where space is tight. The insulation and outer sheath are made of PVC for resistance to impact and abrasion, so it's suitable for use in demanding environments. For compatibility with low-power equipment, it has a voltage rating of 300V.
Features & Benefits
• Minimum bend radius of 10 times its diameter for flexibility during installation
• Supplied on a 30m reel to ensure you'll have enough in stock for multiple jobs
Applications
• HVAC systems
• Machine tooling
What's the operating temperature range of this cable?
This cable has a wide operating temperature range between -20°C and +80°C, so it's suitable for use in harsh industrial environments.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
