Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.23mm² 24 AWG, Screened, 30 m, Grey PVC

Subtotal (1 reel of 30 metres)*

€105.07

(exc. VAT)

€129.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€105.07€3.502

*price indicative

RS Stock No.:
828-2392
Distrelec Article No.:
301-32-825
Mfr. Part No.:
1212C SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

30m

Outside Diameter

3.96mm

Voltage

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL, CE, CSA

Hazardous Area Certification

No

Cable CSA

0.23mm²

American Wire Gauge

24AWG

Number of Strands

7

Size of Strands

200μm

Core Strands

7 x 200 μm

Belden Alpha Wire Grey Control Cable, 30m Length, 24AWG - Alpha Essentials Series - 1212C SL005


Use this control cable from Belden's Alpha Wire range to achieve reliable signal transmission. As a screened cable, it offers good high-frequency shielding against EMI (electromagnetic interference) and reduces electrical noise. This means it delivers stable performance with minimal interference from and to other devices. Its tough PVC jacket resists heat, abrasions and chemicals, making this a durable choice for use in demanding industrial environments. You can cut it down to suit your needs as it comes on a 30m coiled reel.

Features & Benefits


• Wide operating temperature range between -20°C to +80°C for use in harsh environments

• 0.23mm² cross-sectional area allows installation in tight spaces

• Minimum bend radius of 10 times the diameter enables you to make loops while keeping the PVC sheath and internal conductors safe

Applications


• Voice and audio communications

• Wind turbines

• Robotics

• Industrial process control

Is this cable safe for use in areas where exposure to flames could occur?


Yes, this cable is flame-retardant. It will prevent flames from spreading in the event of a fire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy