Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, 0.23mm² 24 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 828-2409
- Mfr. Part No.:
- 1215C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€162.55
(exc. VAT)
€199.94
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €162.55 | €5.418 |
*price indicative
- RS Stock No.:
- 828-2409
- Mfr. Part No.:
- 1215C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.75mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.23mm² | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | Flame Retardant | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Core Strands | 7 x 200 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.75mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Cable CSA 0.23mm² | ||
American Wire Gauge 24AWG | ||
Fire Behaviour Flame Retardant | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
Core Strands 7 x 200 μm | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 30m Cable Length, Slate Jacket - 1215C SL005
This control cable is a five-core screened PVC cable designed for communication and control installations in industrial environments. It provides multiconductor signal and control connectivity with a slate jacket and tin-plated copper conductors, suitable for routine wiring, instrumentation and low-voltage control circuits where a screened, flame-retardant flexible cable is required.
Features & Benefits
• 300V rating enables use in standard control circuits
• Stranded tin copper conductors 7-strand for flexibility
• Screened construction reduces EMI for sensitive signals
• Flame-retardant jacket enhances safety in confined spaces
• Operating range −20°C to 80°C for varied ambient conditions
• Slate PVC outer sheath resists mechanical and environmental wear
• Stranded tin copper conductors 7-strand for flexibility
• Screened construction reduces EMI for sensitive signals
• Flame-retardant jacket enhances safety in confined spaces
• Operating range −20°C to 80°C for varied ambient conditions
• Slate PVC outer sheath resists mechanical and environmental wear
**Applications**
• Suitable for remote circuit controls in automation panels
• Ideal for intercom and sound system wiring in venues
• Used for control and signal wiring on production equipment
• Can be used for instrumentation between sensors and controllers
• Suitable for telephone and low-voltage building control runs
• Ideal for intercom and sound system wiring in venues
• Used for control and signal wiring on production equipment
• Can be used for instrumentation between sensors and controllers
• Suitable for telephone and low-voltage building control runs
What conductor construction gives the cable flexibility?
Conductors use tin-plated copper MADE from seven fine strands per core, which increases bendability and eases routing in confined trays.
How does the cable maintain signal integrity in electrically noisy locations?
An overall screened layer combined with a tinned copper drain provides a return path and attenuates electromagnetic interference for improved signal stability.
What environmental limits apply during prolonged operation?
The cable is specified for continuous use between −20°C and 80°C, allowing deployment across standard industrial temperature ranges without insulation degradation.
What approvals and ratings govern safe selection for installations?
The cable meets recognised CE, CSA and UL approvals for communication and control applications at 300V and is built to flame-retardant jacketing standards.
How Compact is the cable for routing in equipment?
The assembly has a nominal outside diameter of approximately 4.75mm, allowing installation where space and bend radius are constrained.
Approvals
ULAWM 2576 (150 V), VW-1, UL CM, CSA FT4
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
