Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 1.32mm² 16 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2398
- Mfr. Part No.:
- 1899/4C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€309.49
(exc. VAT)
€380.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €309.49 | €10.316 |
*price indicative
- RS Stock No.:
- 828-2398
- Mfr. Part No.:
- 1899/4C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 6.6mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, UL, CE | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.32mm² | |
| Fire Behaviour | VW-1, FT1, FT4 | |
| American Wire Gauge | 16AWG | |
| Number of Strands | 19 | |
| Size of Strands | 290μm | |
| Core Strands | 19 x 290 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 6.6mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, UL, CE | ||
Hazardous Area Certification No | ||
Cable CSA 1.32mm² | ||
Fire Behaviour VW-1, FT1, FT4 | ||
American Wire Gauge 16AWG | ||
Number of Strands 19 | ||
Size of Strands 290μm | ||
Core Strands 19 x 290 μm | ||
Unshielded Multi-Conductor PVC Cable 300 V
A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.
Features and Benefits
Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket
Approvals
UL, CSA
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.32mm² 16 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Multi-Core Industrial Cable 1.32mm² 16 AWG 30
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 500 ft, Grey
- Alpha Wire Ecogen Ecoflex Control Cable 1.32mm² 16 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 1.32mm² 16 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Alpha Essentials Communication & Control Series Control Cable 4 Pairs 4 Cores 0.56 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
