Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 1.32mm² 16 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2395
- Mfr. Part No.:
- 1899/3C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€186.79
(exc. VAT)
€229.75
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €186.79 | €6.226 |
*price indicative
- RS Stock No.:
- 828-2395
- Mfr. Part No.:
- 1899/3C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 5.99mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.32mm² | |
| American Wire Gauge | 16AWG | |
| Size of Strands | 290μm | |
| Number of Strands | 19 | |
| Core Strands | 19 x 290 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 5.99mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, UL, CSA | ||
Hazardous Area Certification No | ||
Cable CSA 1.32mm² | ||
American Wire Gauge 16AWG | ||
Size of Strands 290μm | ||
Number of Strands 19 | ||
Core Strands 19 x 290 μm | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 1.32mm² Cross Sectional Area, 300V Voltage Rating - 1899/3C SL005
This control cable is a 300V, 16 AWG cable designed for communication and control applications. It features a grey PVC sheath and is unscreened, ensuring flexibility and ease of installation in various industrial settings. With a diameter of 5.99mm and a length of 30m, this cable is tailored for reliable performance in electrical wiring configurations, utilising tinned copper conductors for enhanced conductivity.
Features & Benefits
• Unshielded design suitable for low-noise environments
• Robust PVC sheath for enhanced durability and protection
• Tinned copper conductors for superior conductivity
• Operating temperature range from -20°C to +80°C
• 19 strands of 0.29mm wire for flexibility and resilience
• Complies with CE, CSA, and UL standards for safety
Applications
• Used for remote circuit controls and intercom systems
• Ideal for low-voltage circuits in communication setups
• Suitable for instrumentation and control systems in factories
• Often employed in audio systems and broadcast
What is the significance of the tinned copper conductors in this cable?
Tinned copper conductors enhance oxidation resistance and improve overall conductivity, ensuring long-term reliability in electrical connections.
In what type of environments can this cable be effectively used?
This cable performs exceptionally well in ambient conditions ranging from -20°C to +80°C, making it versatile for various indoor and outdoor applications.
How does the cable's unshielded design influence its usage?
The unshielded design allows for easier installation in environments where low electromagnetic interference is present, making it ideal for applications where signal integrity is critical.
Is this cable compliant with industry standards?
Yes, it meets several safety and performance standards including CE, CSA, and UL, ensuring it adheres to relevant regulations for electrical wiring.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.32mm² 16 AWG 30 m, Grey
- Alpha Wire Ecogen Ecoflex Control Cable 1.32mm² 16 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.09mm² 14 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Multi-Core Industrial Cable 1.32mm² 16 AWG 30
- Alpha Wire Ecogen Ecoflex Control Cable 1.32mm² 16 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
