Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.35mm² 22 AWG, Screened, 30 m, Grey PVC

Subtotal (1 reel of 30 metres)*

€290.63

(exc. VAT)

€357.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 19 January 2027
  • Plus 4 unit(s) shipping from 02 February 2027
  • Plus 5 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€290.63€9.688

*price indicative

RS Stock No.:
828-2528
Distrelec Article No.:
301-34-080
Mfr. Part No.:
6346 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

10

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

7.37mm

Cable Length

30m

Voltage

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, UL, CSA

Cable CSA

0.35mm²

Hazardous Area Certification

No

American Wire Gauge

22AWG

Size of Strands

250μm

Number of Strands

7

Core Strands

7 x 250 μm

RoHS Status: Exempt

Belden Alpha Essentials Communication & Control Series Control Cable, 30m Cable Length, 10 Cores - 6346 SL005


This control cable is a screened, multiconductor solution designed for communication and control wiring in industrial and electronic systems. It combines tin‑plated copper conductors with PVC insulation and a slate PVC outer jacket to deliver dependable signal and control transmission in typical industrial temperature ranges. The cable is suitable where a moderate‑flex, industry‑standard Multicore cable is required for control, audio or instrumentation environments.

Features & Benefits


• Screened construction improves immunity to EMI for cleaner signals
• Tin copper 7‑strand conductors resist corrosion and soldering issues
• Rated for 300V enabling standard low‑voltage control circuits
• Operating range to 80°C supports elevated‑temperature installations
• Slate PVC jacket provides mechanical and environmental protection
• 10 conductors allow multi‑circuit or multi‑signal routing in one run

**Applications**


• Suitable for remote circuit controls in automation panels
• Ideal for unbalanced intercom and sound system wiring
• Used for low‑voltage control and signalling in machinery
• Can be used with instrumentation and security system wiring
• Suitable for telephone and general‑purpose control cabling

What conductor construction is used and why does it matter?


The conductors are stranded, tin‑plated copper with seven strands per core which improves flexibility, enhances solderability and reduces corrosion compared with bare copper in humid or processed environments.

How does screening affect installation in electrically noisy areas?


The cable includes a screen that drains and diverts external electromagnetic interference away from the conductors, reducing noise on signal lines when terminated to an appropriate earth or drain connection.

What temperature limitations should be considered during routing?


The cable’s maximum continuous operating temperature is 80°C and minimum is −20°C, so routing through zones exceeding these limits should be avoided or an alternative specification chosen.

Which jacket and insulation materials are used and what are their advantages?


Insulation and outer jacket are polyvinyl chloride

this offers acceptable mechanical durability, flame performance typical of PVC systems, and ease of stripping and termination for field work.

In what lengths and outer size is the cable supplied?


This type is available in a 30m length with an outside diameter of 7.37 mm, providing a Compact Multicore option for panel‑to‑panel runs.

Standards

UL AWM 2464 VW-1, UK CM, CSA CMG FT4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy