Alpha Wire Ecogen Ecocable Mini Control Cable, 2 Cores, 0.61mm² 20 AWG, Unscreened, 30 m, Grey Modified Polyphenylene
- RS Stock No.:
- 832-4795
- Mfr. Part No.:
- 78042 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€248.99
(exc. VAT)
€306.26
(inc. VAT)
- 5 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €248.99 | €8.30 |
*price indicative
- RS Stock No.:
- 832-4795
- Mfr. Part No.:
- 78042 SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Ecogen Ecocable Mini | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 3.61mm | |
| Voltage | 300V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, CSA, UL | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.61mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | Halogen Free | |
| Number of Strands | 19 | |
| Size of Strands | 203μm | |
| Core Strands | 19 x 203 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Ecogen Ecocable Mini | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 3.61mm | ||
Voltage 300V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, CSA, UL | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.61mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 20AWG | ||
Fire Behaviour Halogen Free | ||
Number of Strands 19 | ||
Size of Strands 203μm | ||
Core Strands 19 x 203 μm | ||
Belden Ecogen Ecocable Mini Series Control Cable, 30m Length, 3.61mm Outside Diameter - 78042 SL005
Features & Benefits
• Tin copper 19 strand conductor for flexible termination
• Unscreened construction reduces cable bulk and weight
• Halogen-free jacketing yields low-smoke halogen-free performance
• Operates from -40°C to 80°C for varied environments
• Slate jacket provides consistent colour coding for identification
**Applications**
• Ideal for instrument and sensor interconnects in production lines
• Used for factory-floor communication between controllers and I/O modules
• Can be used for OEM harnesses requiring low-smoke materials
What conductor type and flexibility can I expect for routing and termination?
How does the jacket material affect environmental and safety characteristics?
Is this cable shielded for EMI-sensitive installations?
What lengths and availability are typical for deployment?
Which approvals support installation in industrial systems?
Related links
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.61mm² 20 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.61mm² 20 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.61mm² 20 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.61mm² 20 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.61mm² 20 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.61mm² 20 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.61mm² 20 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.61mm² 20 AWG 30 m, Grey Modified Polyphenylene
