Alpha Wire Ecogen Ecocable Mini Control Cable, 2 Cores, 0.24mm² 24 AWG, Screened, 30 m, Grey Modified Polyphenylene
- RS Stock No.:
- 832-4846
- Mfr. Part No.:
- 78122 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€215.26
(exc. VAT)
€264.77
(inc. VAT)
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 05 January 2027
- Plus 3 unit(s) shipping from 12 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €215.26 | €7.175 |
*price indicative
- RS Stock No.:
- 832-4846
- Mfr. Part No.:
- 78122 SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Ecogen Ecocable Mini | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 2.95mm | |
| Voltage | 300V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, CSA, CE | |
| Cable CSA | 0.24mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 24AWG | |
| Size of Strands | 127μm | |
| Number of Strands | 19 | |
| Core Strands | 19 x 127 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Ecogen Ecocable Mini | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 2.95mm | ||
Voltage 300V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, CSA, CE | ||
Cable CSA 0.24mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 24AWG | ||
Size of Strands 127μm | ||
Number of Strands 19 | ||
Core Strands 19 x 127 μm | ||
Belden Ecogen Ecocable Mini Series Control Cable, 30m Length, 0.24mm² Cross Sectional Area - 78122 SL005
Features & Benefits
Applications
How does the screened design benefit performance?
What temperature range can this cable operate within?
What ensures the longevity of this cable in mechanical applications?
Is this cable environmentally friendly?
What makes it suitable for use in control systems?
Related links
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene
