Alpha Wire Ecogen Ecocable Mini Control Cable, 4 Cores, 0.24mm² 24 AWG, Screened, 30 m, Grey Modified Polyphenylene

Subtotal (1 reel of 30 metres)*

€372.79

(exc. VAT)

€458.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€372.79€12.426

*price indicative

RS Stock No.:
832-5048
Mfr. Part No.:
78324 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Ecogen Ecocable Mini

Product Type

Control Cable

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

4.04mm

Cable Length

30m

Voltage

300V

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, CSA, UL

Maximum Operating Temperature

80°C

Cable CSA

0.24mm²

Hazardous Area Certification

No

American Wire Gauge

24AWG

Fire Behaviour

Halogen Free

Core Strands

19 x 127 μm

Size of Strands

127μm

Number of Strands

19

COO (Country of Origin):
US

Belden Ecogen Ecocable Mini Series Control Cable, 30m Cable Length, 4 Cores - 78324 SL005


This control cable is a 4-core, screened cable designed for industrial automation and communications where a compact, halogen-free solution is required. It operates at 300V with a slate mPPE jacket and tin-plated copper conductors, offering an assembly suitable for machine control, signal transmission and panel interconnects in environments that demand reduced outgassing and recyclable materials.

Features & Benefits


• Screened construction reduces electromagnetic interference for cleaner signals
• 19-strand tin copper conductor provides enhanced flexibility for routing
• Halogen-free jacket lowers toxic gas emission during thermal events
• Rated -40°C to 80°C for reliable performance across temperature extremes
• UL and CSA approvals simplify acceptance in regulated installations
• 4.04mm nominal outside diameter enables Compact harnessing and space savings

**Applications**


• Suitable for factory automation control wiring in cabinets and panels
• Ideal for signal and communications links in industrial machinery
• Used with PLCs and distributed I/O modules requiring screened cable
• Can be used for robot teach pendants and moving harnesses with limited Flex
• Suitable for OEM assemblies where recyclable materials are specified

How does the screening affect grounding requirements?


The overall screen requires correct termination to chassis or earth at one or both ends depending on system grounding practice to ensure EMI suppression without creating earth loops.

What conductor construction supports repeated flexing?


The conductors are finely stranded, 19 strands per core, offering improved Flex life compared with solid conductors and easing installation through conduit and cable carriers.

How does the jacket material influence chemical resistance?


The modified polyphenylene ether jacket provides a low specific gravity and improved dielectric properties

it is zero halogen and resists common contaminants better than standard PVC in many industrial settings.

What are the storage and handling temperature considerations?


Store and handle the cable within a temperature range that avoids exposure below -40°C or above 80°C to preserve jacket and insulation integrity prior to installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy