- RS Stock No.:
- 859-2318
- Mfr. Part No.:
- 1668975
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 15-05-2024, delivery within 2 working days
Added
Price Each
€34.42
(exc. VAT)
€42.34
(inc. VAT)
Units | Per unit |
1 - 4 | €34.42 |
5 - 9 | €33.38 |
10 + | €31.93 |
- RS Stock No.:
- 859-2318
- Mfr. Part No.:
- 1668975
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, PIN 2+4 bridged and Socket straight M12, coding: A, PIN 2+4 bridged, cable length: 1.5 m
Specifications
Attribute | Value |
---|---|
Series | SAC |
Number of Cores | 3 |
Sheath Material | PUR |
Sheath Colour | Black/Grey |
Length | 1.5m |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 3 |
Connector 2 Gender | Female |
Connector 2 | M12 x 2 |
Connector 2 Number of Contacts | 3 |
Connector 2 Housing Gender | Female |
Coding | A |
Voltage Rating | 250 V |
Current Rating | 4 A |
IP Rating | IP65, IP67, IP68 |
Conductor Material | Bare Cu litz wires |
American Wire Gauge | 22 AWG |
Minimum Bend Radius | 44 mm (Flexible) 22 mm (Fixed) |
Connector 1 Housing Gender | Male |
Oil Resistant | Yes |
- RS Stock No.:
- 859-2318
- Mfr. Part No.:
- 1668975
- Manufacturer:
- Phoenix Contact