Kabeltronik Multicore Cable, 3 Cores, 0.34 mm², YY, Unscreened, 100m, Black Polyurethane PUR Sheath, 22 AWG
- RS Stock No.:
- 287-6806
- Distrelec Article No.:
- 301-10-273
- Mfr. Part No.:
- SENSOCORD-PUR 3X0.34 MM²
- Manufacturer:
- Kabeltronik
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€114.58
(exc. VAT)
€140.93
(inc. VAT)
- RS Stock No.:
- 287-6806
- Distrelec Article No.:
- 301-10-273
- Mfr. Part No.:
- SENSOCORD-PUR 3X0.34 MM²
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.34 mm² | |
| American Wire Gauge | 22 AWG | |
| Sheath Material | Polyurethane PUR | |
| Control Cable Type | YY | |
| Sheath Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Number of Cores 3 | ||
Cross Sectional Area 0.34 mm² | ||
American Wire Gauge 22 AWG | ||
Sheath Material Polyurethane PUR | ||
Control Cable Type YY | ||
Sheath Colour Black | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
- COO (Country of Origin):
- DE
The multicore cable is designed for outdoor use and harsh environmental conditions. With a robust PUR outer jacket and high-quality construction, this cable offers reliable performance for various applications.
Fine stranded copper wire construction for durability and flexibility
PVC core insulation for safety and protection
Zero halogen PUR jacket for resistance to harsh conditions
Provides insulation resistance of minimum 200 MOhm x km at +20°C
Operates at 900V with a testing voltage of 2500V
Wide temperature range from -40°C to +80°C for versatility
PVC core insulation for safety and protection
Zero halogen PUR jacket for resistance to harsh conditions
Provides insulation resistance of minimum 200 MOhm x km at +20°C
Operates at 900V with a testing voltage of 2500V
Wide temperature range from -40°C to +80°C for versatility
Related links
- Cabloswiss Multicore Cable 0.34 mm² Unscreened Black PVC Sheath, 22 AWG
- Kabeltronik Control Cable 0.14 mm² Unscreened Grey Polyurethane PUR Sheath, 26 AWG
- Kabeltronik Twisted Pair Cable 0.34 mm²
- Kabeltronik Control Cable 0.12 mm² 100m 26 AWG
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Kabeltronik Multicore Cable 0.08 mm² Screened Black PVC Sheath, 28 AWG
- Kabeltronik Twisted Pair Cable 0.09 mm² 28 AWG Multicore Cable
- Lapp 1113961 Series Data Cable 3 Cores 0.34 mm² 100 m White Sheath
