Alpha Wire Xtra-Guard 2 Performance Cable Control Cable, 8 Cores, 0.35mm² 22 AWG, Screened, 30 m, Black PVC Sheath

Subtotal (1 reel of 30 metres)*

€417.07

(exc. VAT)

€513.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€417.07€13.902

*price indicative

RS Stock No.:
873-1288
Mfr. Part No.:
25198 BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Xtra-Guard 2 Performance Cable

Product Type

Control Cable

Number of Cores

8

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Black

Armoured

Yes

Screened/Unscreened

Screened

Outside Diameter

6.07mm

Cable Length

30m

Voltage

300V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Standards/Approvals

UL, CSA, CE

Hazardous Area Certification

No

Cable CSA

0.35mm²

American Wire Gauge

22AWG

Fire Behaviour

Low Flammability, IEC 60332-1, IEC 60332-1-2, Low Smoke Zero Halogen (LSZH), Flame Retardant to UL1581 VW-1

Size of Strands

250μm

Core Strands

7 x 250 μm

Number of Strands

7

Alpha Wire Xtra-Guard 2 Abrasion Resistant Cable – Foil Shielded


The Xtra-Guard 2 range of abrasion resistant cable from Alpha Wire is a heavy-duty cable used in industrial applications where abrasion and mechanical abuse is common. This cable features a specially formulated polyurethane jacket which offers three times the tear and abrasion resistance of PVC.

Alpha Wires Xtra-Guard 2 cable has been designed with moderate to high resistance to most chemicals, solvents, oils and fuels. The cable also has outstanding UV light stability and exceptional protection against electromagnetic interference where the Supra-Shield braiding is included. Suitable for use with the FIT-750 range of heat-shrink tubing.

Features and Benefits


Nylon ripcord for easy stripping of jacket and installation;Colour coded conductors;Tear and abrasion resistant polyurethane;Temperature rating to 90°C;Low temperature flexibility;UV light stability

Xtra-Guard shielding options


Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.

Product Application Information


CNC machines

Automotive plants

Military ground support systems

Packaging machines

Petrochemical plant operations

Geophysical equipment

Standards and Approvals


UL AWM 20668 VW-1, CSA AWM I/II A/B FT-1

Choosing the right Xtra-Guard cable


There is an excellent range of Xtra-Guard cable available depending on your application:

Pro-Tekt delivers reliable performance in demanding applications. Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces

Xtra-Guard 2 is UV, oil, water and chemical resistant and can be used in mechanical applications due to its excellent abrasion resistance.

Xtra-Guard 3 is also UV, oil, water and chemical resistant but can be used for direct burial with no conduit required.

Xtra-Guard 4 has advanced low/high-temperature performance and UV resistance.

Xtra-Guard 5 has been designed for hazardous environments and features excellent high and low-temperature flexibility, UV and chemical resistance.

Xtra-Guard Flex can be used in applications requiring a highly flexible cable.

Xtra-Guard Industrial Ethernet has been specially designed for industrial networking applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy