Alpha Wire Xtra-Guard 2 Performance Cable Control Cable, 10 Cores, 0.35mm² 22 AWG, Screened, 30 m, Black PVC Sheath
- RS Stock No.:
- 873-1308
- Mfr. Part No.:
- 25110 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€634.12
(exc. VAT)
€779.97
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €634.12 | €21.137 |
*price indicative
- RS Stock No.:
- 873-1308
- Mfr. Part No.:
- 25110 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Xtra-Guard 2 Performance Cable | |
| Number of Cores | 10 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.52mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE, CSA, UL | |
| Cable CSA | 0.35mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 22AWG | |
| Size of Strands | 250μm | |
| Core Strands | 7 x 250 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Xtra-Guard 2 Performance Cable | ||
Number of Cores 10 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.52mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE, CSA, UL | ||
Cable CSA 0.35mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 22AWG | ||
Size of Strands 250μm | ||
Core Strands 7 x 250 μm | ||
Number of Strands 7 | ||
Belden Xtra-Guard 2 Performance Cable Series Control Cable, 30m Cable Length, 300V Voltage - 25110 BK005
This control cable is a screened, multi-core cable designed for industrial control and signal applications where flexibility and environmental resilience are required. It combines a tinned-copper conductor structure with a robust polymer outer sheath to perform in automated systems, electrical panels and machinery cabling environments.
Features & Benefits
• 10 cores with tinned 7-strand conductors for flexibility and corrosion resistance
• Screened construction with braid and tape for reduced electromagnetic interference
• PVC outer jacket in black providing chemical and sunlight resistance
• Rated for 300V to suit common control-voltage systems
• Continuous operating temperature range from -30°C to 90°C for varied environments
• Screened construction with braid and tape for reduced electromagnetic interference
• PVC outer jacket in black providing chemical and sunlight resistance
• Rated for 300V to suit common control-voltage systems
• Continuous operating temperature range from -30°C to 90°C for varied environments
**Applications**
• Suitable for wiring control cabinets in automated production lines
• Ideal for interconnection of sensors and actuators in factory systems
• Used for machine-tool cabling where EMI suppression is needed
• Can be used for panel-to-panel signal distribution in electrical installations
• Ideal for interconnection of sensors and actuators in factory systems
• Used for machine-tool cabling where EMI suppression is needed
• Can be used for panel-to-panel signal distribution in electrical installations
How is the cable shield implemented and terminated?
The shield comprises an overall tape Plus a braided layer with a tinned-copper drain conductor to provide a ready connection point for earthing and to improve screening continuity.
What conductor construction supports repeated movement?
Each conductor is formed from seven tinned copper strands, which increases Flex life and aids in resistance to fatigue in installations requiring bending.
What insulation and sheath materials are used?
Individual cores are insulated with a semi-rigid PVC formulation and the overall jacket is a polyurethane-specified thickness selected for mechanical protection and environmental resistance.
How should bend radius and pull tension be managed during installation?
Maintain a minimum bend radius equal to ten times the cable diameter and avoid exceeding a pull tension of 65 lb to prevent mechanical damage.
What markings or identification are present on the cable?
The outer sheath carries colour coding and manufacturer print information to assist identification and traceability during installation.
Related links
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
