Alpha Wire Ecogen Ecoflex PUR Control Cable, 12 Cores, 0.5mm² 20 AWG, Unscreened, 30 m, Grey PUR Sheath

Subtotal (1 reel of 30 metres)*

€830.21

(exc. VAT)

€1,021.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€830.21€27.674

*price indicative

RS Stock No.:
890-4531
Mfr. Part No.:
80026 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Ecogen Ecoflex PUR

Product Type

Control Cable

Number of Cores

12

Conductor Material

Tin Copper Wire

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

30m

Outside Diameter

7.54mm

Voltage

600V

Minimum Operating Temperature

-50°C

Conductor Type

Stranded

Standards/Approvals

CE, CSA, UL

Maximum Operating Temperature

90°C

Cable CSA

0.5mm²

Hazardous Area Certification

No

American Wire Gauge

20AWG

Fire Behaviour

Halogen Free

Core Strands

26 x 160 μm

Size of Strands

160μm

Number of Strands

26

Belden Ecogen Ecoflex PUR Series Control Cable, 12 Cores, 0.5mm² Cross Sectional Area - 80026 SL005


This control cable is an eco-friendly solution designed for various industrial applications. With a length of 30 m, this 12-core control cable is constructed from tinned copper conductors, ensuring reliable performance. Encased in a halogen-free polyurethane sheath with an outer diameter of 7.54 mm, it meets high operational standards while providing excellent flexibility and durability.

Features & Benefits


• Provides high flexibility for dynamic applications

• Operating temperature range from -40°C to +80°C

• Unscreened design reduces material costs

• Maximum voltage rating of 600V enhances compatibility

• Halogen-free insulation ensures safety in the event of fire

• Compact size makes installation easier in confined spaces

Applications


• Ideal for use in automation systems

• Used in machinery for continuous movement

• Suitable for control circuits in manufacturing environments

• Employed in electrical panels and control cabinets

• Effective in environments requiring resistance to abrasion and oils

Is this cable suitable for outdoor use?


Yes, the polyurethane sheath offers UV resistance, making it suitable for various outdoor applications.

What makes the conductors advantageous for this cable?


The tinned copper conductors enhance corrosion resistance, ensuring durability and reliability in harsh environments.

How does the halogen-free design benefit the user?


The halogen-free design minimises toxic gas emissions during a fire, enhancing safety for workers and equipment in industrial settings.

Can this cable be used in flexible applications?


Yes, it is rated for dynamic movements, allowing it to perform well in applications requiring frequent bending or flexing.

What is the minimum bend radius for this control cable?


The minimum bend radius is four times the diameter, ensuring that the cable maintains performance during installation and use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy