Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 2 Hole 22 mm Diameter
- RS Stock No.:
- 159-356
- Mfr. Part No.:
- 3SU1802-0AQ00-2AB1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€94.68
(exc. VAT)
€116.46
(inc. VAT)
- Ready to ship from 26 October 2026
Units | Per unit |
|---|---|
| 1 + | €94.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-356
- Mfr. Part No.:
- 3SU1802-0AQ00-2AB1
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Control Station Enclosure | |
| Series | 3SU1 | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Grey, Black | |
| Enclosure Material | Plastic | |
| IP Rating | IP67, IP66, IP69K | |
| Length | 75mm | |
| Width | 85mm | |
| Depth | 114mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | VDE, EAC, UK CA, cULus, CE EG-Konf, CCC, siemens ecotech, EPD | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| For Use With | Command Devices | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Control Station Enclosure | ||
Series 3SU1 | ||
Cutout Diameter 22mm | ||
Number of Cutouts 2 | ||
Enclosure Colour Grey, Black | ||
Enclosure Material Plastic | ||
IP Rating IP67, IP66, IP69K | ||
Length 75mm | ||
Width 85mm | ||
Depth 114mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals VDE, EAC, UK CA, cULus, CE EG-Konf, CCC, siemens ecotech, EPD | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
For Use With Command Devices | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 2 Hole 22 mm Diameter
- Siemens Black, Grey Plastic 3SU1 Control Station Enclosure - 2 Hole 22 mm Diameter
- Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 3 Hole 22 mm Diameter
- Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Black, Grey Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey, Black Metal 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 2 Hole 22 mm Diameter
- Siemens Yellow, Black Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
