RAFI Light Grey RAFIX Enclosure - 22.3mm Diameter
- RS Stock No.:
- 523-365
- Mfr. Part No.:
- 1.20.810.406/0000
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 523-365
- Mfr. Part No.:
- 1.20.810.406/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Series | RAFIX | |
| Cutout Diameter | 22.3mm | |
| Enclosure Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Series RAFIX | ||
Cutout Diameter 22.3mm | ||
Enclosure Colour Light Grey | ||
- COO (Country of Origin):
- HU
The RAFI E-BOX MODULAR housing 250 V and 22.3 mm is the complete housing for RAFIX 22 FS plus control units. It is used where individual control devices are required at remote locations - for example, emergency stop applications along a production facility or at a safety fence. The compact dimensions of the E-BOX are based on the edge dimensions of a 40 mm profile rail. Installation is also designed with this in mind. This is quick and easy thanks to the modular system consisting of a lower and upper housing section, contact module with switching element and emergency stop actuator.
Compact dimensions 109 x 40 x 27 mm
For actuators from the RAFIX 22 FS plus control device series mounting hole diameter 22.3 mm
Switching elements with 2 contacts for emergency stop PLUS1 with 3 contacts
Optionally with LED for illuminated actuators
With yellow upper housing part for emergency stop actuator
For actuators from the RAFIX 22 FS plus control device series mounting hole diameter 22.3 mm
Switching elements with 2 contacts for emergency stop PLUS1 with 3 contacts
Optionally with LED for illuminated actuators
With yellow upper housing part for emergency stop actuator
Related links
- RAFI Light Grey RAFIX Enclosure - 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 2 Hole 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 1 Hole 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 4 Hole 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 3 Hole 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 1 Hole 16.2mm Diameter
- RAFI Light Grey RAFIX Enclosure - 2 Hole 16.2mm Diameter
- RAFI Light Grey RAFIX Enclosure - 3 Hole 16.2mm Diameter
