EAO White Plastic 73-00001.1 Push Button Control Station Enclosure - 2 Hole
- RS Stock No.:
- 807-830
- Mfr. Part No.:
- 73-00001.1
- Manufacturer:
- EAO
Subtotal (1 unit)*
€197.05
(exc. VAT)
€242.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.05 |
*price indicative
- RS Stock No.:
- 807-830
- Mfr. Part No.:
- 73-00001.1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Control Station Enclosure | |
| Series | 73-00001.1 | |
| Number of Cutouts | 2 | |
| Enclosure Colour | White | |
| Enclosure Material | Plastic | |
| IP Rating | IP67 | |
| Length | 110.9mm | |
| Width | 45mm | |
| Depth | 45.7mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| For Use With | SmartBox | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Control Station Enclosure | ||
Series 73-00001.1 | ||
Number of Cutouts 2 | ||
Enclosure Colour White | ||
Enclosure Material Plastic | ||
IP Rating IP67 | ||
Length 110.9mm | ||
Width 45mm | ||
Depth 45.7mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
For Use With SmartBox | ||
- COO (Country of Origin):
- CN
The Sanyo Denki Smart-Box provides a sleek and configurable Interface for modern industrial control environments. This two-switch unit facilitates Rapid installation via a snap-in mounting system, offering a reliable low-voltage solution with integrated white illumination for clear status feedback.
Features two switches with 2 NO contacts
Rated for 30 V DC at 0.1 A with 24 V DC operating voltage
Integrated white illumination with 10 mA current draw
Designed for snapping in place to reduce assembly time
Related links
- EAO White Plastic 80-4022.000 Push Button Control Station Enclosure - 2 Hole
- EAO Yellow Plastic 46-425.1400 Push Button Control Station Enclosure - 2 Hole 22.3 mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony XAP Push Button Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 2 Hole
- EAO Black 61 Control Station Enclosure - 2 Hole
- Schneider Electric Plastic Harmony Control Station Enclosure - 2 Hole 30 mm Diameter
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 2 Hole
- RAFI Light Grey Plastic RAFIX Control Station Enclosure - 2 Hole 22.3 mm Diameter
