EAO White Plastic 80-4022.000 Push Button Control Station Enclosure - 2 Hole
- RS Stock No.:
- 807-833
- Mfr. Part No.:
- 80-4022.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€282.92
(exc. VAT)
€347.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.92 |
*price indicative
- RS Stock No.:
- 807-833
- Mfr. Part No.:
- 80-4022.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Control Station Enclosure | |
| Series | 80-4022.000 | |
| Number of Cutouts | 2 | |
| Enclosure Colour | White | |
| Enclosure Material | Plastic | |
| IP Rating | IP67 | |
| Length | 110.9mm | |
| Width | 45mm | |
| Depth | 45.7mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| For Use With | SmartBox | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Control Station Enclosure | ||
Series 80-4022.000 | ||
Number of Cutouts 2 | ||
Enclosure Colour White | ||
Enclosure Material Plastic | ||
IP Rating IP67 | ||
Length 110.9mm | ||
Width 45mm | ||
Depth 45.7mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
For Use With SmartBox | ||
- COO (Country of Origin):
- CN
The Sanyo Denki Smart-Box Weiss offers a configurable and high-performance Interface for modern industrial systems. This two-button unit features an AS-i communication Interface and a snap-action switching system with tactile feedback for precise operation.
Features two independent contacts with gold-plated silver finish
Rated for 23 to 31.6 V DC with AS-i Interface
Minimum lifespan of 1 million operating cycles
Snap-in mounting with M12 connector for Rapid installation
Related links
- EAO White Plastic 73-00001.1 Push Button Control Station Enclosure - 2 Hole
- EAO Yellow Plastic 46-425.1400 Push Button Control Station Enclosure - 2 Hole 22.3 mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony XAP Push Button Control Station Enclosure - 2 Hole 22 mm Diameter
- Lovato Yellow Plastic LPZ Push Button Control Station Enclosure -
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 2 Hole
- Siemens Grey Plastic SIRIUS ACT Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Yellow Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Momentary Push Button Control Station Black, IP20
