Eaton M30 Push Button Enclosure - 4 Hole 30 mm Diameter
- RS Stock No.:
- 181-7675
- Mfr. Part No.:
- 197238 M30-FI4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.11
(exc. VAT)
€54.26
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.11 |
*price indicative
- RS Stock No.:
- 181-7675
- Mfr. Part No.:
- 197238 M30-FI4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M30 | |
| Product Type | Push Button Enclosure | |
| Cutout Diameter | 30mm | |
| Number of Cutouts | 4 | |
| Length | 43mm | |
| Width | 44mm | |
| Depth | 301mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M30 | ||
Product Type Push Button Enclosure | ||
Cutout Diameter 30mm | ||
Number of Cutouts 4 | ||
Length 43mm | ||
Width 44mm | ||
Depth 301mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Surface mounting enclosure, flat, 4 mounting locations, M30
Note
Eaton formerly known as Moeller
Related links
- Eaton M30 Push Button Enclosure - 4 Hole 30 mm Diameter
- Eaton M22 Push Button Enclosure - 4 Hole 22 mm Diameter
- Eaton M30 Push Button Enclosure - 3 Hole 30 mm Diameter
- Eaton M30 Push Button Enclosure - 2 Hole 30 mm Diameter
- Schneider Electric Stainless Steel Harmony 9001K Push Button Enclosure - 4 Hole 30 mm Diameter
- Allen Bradley Grey Plastic 800T Push Button Enclosure - 4 Hole 30 mm Diameter
- Eaton Grey Plastic M30 Push Button Enclosure - 1 Hole 30 mm Diameter
- Schneider Electric Aluminium Harmony 9001K Empty Enclosure - 4 Hole 30 mm Diameter
