Better World
Schneider Electric Stainless Steel Harmony 9001K Push Button Enclosure - 4 Hole 30mm Diameter
- RS Stock No.:
- 817-0911
- Mfr. Part No.:
- 9001KYSS4
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
€276.95
(exc. VAT)
€340.65
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €276.95 |
| 5 - 9 | €268.65 |
| 10 + | €260.59 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 817-0911
- Mfr. Part No.:
- 9001KYSS4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony 9001K | |
| Cutout Diameter | 30mm | |
| Number of Cutouts | 4 | |
| Enclosure Marking | None | |
| Enclosure Material | Stainless Steel | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony 9001K | ||
Cutout Diameter 30mm | ||
Number of Cutouts 4 | ||
Enclosure Marking None | ||
Enclosure Material Stainless Steel | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
RoHS Status: Exempt
9001KY/SKY 30 mm Empty Enclosures
9001KY and 9001SKY 30 mm control stations are available in two forms: pre-assembled control stations and empty enclosures.
Empty enclosures (for customer assembly), empty guarded enclosures (mushroom head operator not included) and stainless steel NEMA 1 flush plates
Schneider Electric Class 9001, Type B and 30 mm Control Stations
Related links
- Schneider Electric Stainless Steel Harmony Push Button Enclosure - 1 Hole 30mm Diameter
- Schneider Electric Stainless Steel Harmony Push Button Enclosure - 2 Hole 30mm Diameter
- Eaton M30 Push Button Enclosure - 4 Hole 30mm Diameter
- Allen Bradley Grey Plastic 800T Push Button Enclosure - 4 Hole 30mm Diameter
- Schneider Electric Aluminium Harmony Push Button Enclosure - 3 Hole 30mm Diameter
- Schneider Electric Aluminium Harmony Push Button Enclosure - 1 Hole 30mm Diameter
- Schneider Electric Grey Die Cast Zinc XAPD Empty Control Station - 4 Hole 30mm Diameter
- Schneider Electric Orange Die Cast Zinc XAPO Empty Control Station - 4 Hole 30mm Diameter
