EAO Yellow Plastic 45 Enclosure - 1 Hole 22.3 mm Diameter
- RS Stock No.:
- 210-0780
- Distrelec Article No.:
- 302-14-387
- Mfr. Part No.:
- 45-410.1401
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.26
(exc. VAT)
€24.92
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.26 |
| 10 - 19 | €19.27 |
| 20 + | €18.28 |
*price indicative
- RS Stock No.:
- 210-0780
- Distrelec Article No.:
- 302-14-387
- Mfr. Part No.:
- 45-410.1401
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 45 | |
| Product Type | Enclosure | |
| Cutout Diameter | 22.3mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Plastic | |
| IP Rating | IP67, IP66, IP69K | |
| Length | 85mm | |
| Width | 85mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 45 | ||
Product Type Enclosure | ||
Cutout Diameter 22.3mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Yellow | ||
Enclosure Material Plastic | ||
IP Rating IP67, IP66, IP69K | ||
Length 85mm | ||
Width 85mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The EAO 45 series enclosure has dimension 85 x 85 x 64 mm. This is available in yellow colour and made of plastic
Protection degree IP66, IP67, IP69K
Related links
- EAO Yellow Plastic 45 Enclosure - 1 Hole 22.3 mm Diameter
- EAO Yellow Metal 45 Enclosure - 1 Hole 22.3 mm Diameter
- EAO Yellow Plastic 46-425.1400 Push Button Control Station Enclosure - 2 Hole 22.3 mm Diameter
- RAFI Yellow Plastic RAFIX Enclosure - 1 Hole 22.3 mm Diameter
- EAO Grey Plastic 4 Enclosure - 1 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 1 Hole 22.3 mm Diameter
- Schmersal Light Grey EX-EBG Enclosure - 1 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 4 Hole 22.3 mm Diameter
