RAFI Yellow RAFIX Enclosure - 1 Hole 22.3mm Diameter
- RS Stock No.:
- 525-181
- Mfr. Part No.:
- 1.20.810.202/0000
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-181
- Mfr. Part No.:
- 1.20.810.202/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Series | RAFIX | |
| Cutout Diameter | 22.3mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Series RAFIX | ||
Cutout Diameter 22.3mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Yellow | ||
- COO (Country of Origin):
- DE
The RAFI Insulated Housing is designed for diverse applications such as industrial robots, electrical engineering, and mechanical systems. It provides a secure mounting solution for actuating elements in measurement-control-regulation tasks. Its robust construction ensures reliability across various technical environments.
Yellow colour
Single mounting position
IP65 protection
Mounting hole 22.3 mm
Single mounting position
IP65 protection
Mounting hole 22.3 mm
Related links
- RAFI Light Grey RAFIX Enclosure - 1 Hole 22.3mm Diameter
- RAFI Yellow RAFIX Enclosure - 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 2 Hole 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 3 Hole 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 4 Hole 22.3mm Diameter
- EAO Yellow Plastic 45 Enclosure - 1 Hole 22.3mm Diameter
- EAO Yellow Metal 45 Enclosure - 1 Hole 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 1 Hole 16.2mm Diameter
