Schneider Electric Light Grey ABS XALE Control Station Enclosure - 1 Hole 22 mm Diameter
- RS Stock No.:
- 220-5210
- Mfr. Part No.:
- XALE1
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€52.22
(exc. VAT)
€64.23
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.22 | €10.444 |
*price indicative
- RS Stock No.:
- 220-5210
- Mfr. Part No.:
- XALE1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Enclosure | |
| Series | XALE | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Light Grey | |
| Enclosure Material | ABS | |
| IP Rating | IP54 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | EN/IEC 62208, EN/IEC 60947-5-5, EN/IEC 60947-5-1, EN/IEC 60947-1 | |
| For Use With | XB7 22 mm Control and Signalling Units | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Enclosure | ||
Series XALE | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Light Grey | ||
Enclosure Material ABS | ||
IP Rating IP54 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals EN/IEC 62208, EN/IEC 60947-5-5, EN/IEC 60947-5-1, EN/IEC 60947-1 | ||
For Use With XB7 22 mm Control and Signalling Units | ||
- COO (Country of Origin):
- FR
The Schneider Electric range of product Harmony XALEempty control station - light grey base and cover.
Green Premium product
Mercury free
Warranty 18 months.
Related links
- Schneider Electric Light Grey ABS XALE Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Light Grey Polycarbonate XAL Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Light Grey ABS XAL Control Station Enclosure - 2 Hole 22 mm Diameter
- RS PRO Grey ABS Push Button Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Light Grey ABS XAL Empty Control Station - 1 Hole 22 mm Diameter
- Schneider Electric Yellow Polycarbonate Harmony XALK Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric White Plastic Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony XALK Control Station Enclosure - 1 Hole 22 mm Diameter
