ABB Grey Plastic CEP1 Control Station Enclosure - 1 Hole 22.5 mm Diameter
- RS Stock No.:
- 237-3098
- Mfr. Part No.:
- 1SFA619811R1000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€22.08
(exc. VAT)
€27.16
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.08 |
*price indicative
- RS Stock No.:
- 237-3098
- Mfr. Part No.:
- 1SFA619811R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | CEP1 | |
| Product Type | Control Station Enclosure | |
| Cutout Diameter | 22.5mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| Length | 50mm | |
| Width | 65mm | |
| Depth | 48mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series CEP1 | ||
Product Type Control Station Enclosure | ||
Cutout Diameter 22.5mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
Length 50mm | ||
Width 65mm | ||
Depth 48mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ABB CEP1 is the enclosure for compact machine stop. The colour of the enclosure is the grey and the material used for the enclosure is the plastic.
Ambient air temperature for operation is -25 to +70 °C
Degree of protection is the IP66
Related links
- ABB Grey Plastic MEP6 Control Station Enclosure - 6 Hole 22.5 mm Diameter
- RS PRO Grey Plastic Push Button Enclosure - 1 Hole 22.5 mm Diameter
- EAO Grey, Yellow Plastic 84 Push Button Enclosure - 1 Hole 22.5 mm Diameter
- ABB Grey Plastic ABB Modular Push Button Enclosure - 1 Hole 22 mm Diameter
- RS PRO Grey Plastic Push Button Enclosure - 3 Hole 22.5 mm Diameter
- Eaton Grey, Grey Plastic M22 Enclosure - 2 Hole 22.5 mm Diameter
- RS PRO Grey Plastic Push Button Enclosure - 4 Hole 22.5 mm Diameter
- RS PRO Grey Plastic Push Button Enclosure - 2 Hole 22.5 mm Diameter