Eaton Grey, Grey Plastic M22 Enclosure - 2 Hole 22.5 mm Diameter
- RS Stock No.:
- 226-5788
- Mfr. Part No.:
- 216537
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€28.16
(exc. VAT)
€34.64
(inc. VAT)
- RS Stock No.:
- 226-5788
- Mfr. Part No.:
- 216537
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Enclosure | |
| Cutout Diameter | 22.5mm | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Grey, Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Length | 80mm | |
| Width | 120mm | |
| Depth | 56mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-5, UL 508 | |
| For Use With | 2 X ⌀ 22.5 Pushbuttons, Controlled Stop/Emergency-Stop Buttons With Yellow Label, (Illuminated) Selector Switches, Indicator Light, Key-Operated Pushbuttons | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Enclosure | ||
Cutout Diameter 22.5mm | ||
Number of Cutouts 2 | ||
Enclosure Colour Grey, Grey | ||
Enclosure Material Plastic | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Length 80mm | ||
Width 120mm | ||
Depth 56mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-5, UL 508 | ||
For Use With 2 X ⌀ 22.5 Pushbuttons, Controlled Stop/Emergency-Stop Buttons With Yellow Label, (Illuminated) Selector Switches, Indicator Light, Key-Operated Pushbuttons | ||
- COO (Country of Origin):
- DE
The Eaton series M22 surface mounting enclosure with yellow colour. Housing insulated material, with high-grade steel screws. Degree of Protection is IP66, IP67, IP69K. Use with controlled stop/emergency-stop buttons.
Degree of Protection IP66, IP67, IP69K
Ambient temperature Open -25 - +70 °C
Related links
- Eaton Grey Plastic M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- RS PRO Grey Plastic Push Button Enclosure - 2 Hole 22.5 mm Diameter
- Eaton Grey Plastic M22 Enclosure - 1 Hole 22 mm Diameter
- Legrand Grey Plastic 0242 Empty Control Station - 2 Hole 22.5 mm Diameter
- Lovato Electric Yellow Plastic LPZM Empty Control Station - 2 Hole 22.5 mm Diameter
- Lovato Electric Grey Aluminium LPZM Empty Control Station - 2 Hole 22.5 mm Diameter
- ABB Grey Plastic CEP1 Control Station Enclosure - 1 Hole 22.5 mm Diameter
- RS PRO Grey Plastic Push Button Enclosure - 3 Hole 22.5 mm Diameter

